+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM4N-0505SH50Z

Converter: DC/DC; 3.5W; Uin: 4÷6VDC; Uout: 5VDC; Iout: 700mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM4N-0505SH50Z
TME Symbol:
AM4N-0505SH50Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.5W
Input voltage
4...6V DC
Output voltage
5V DC
Output current
0.7A
Case
DIP24
Manufacturer series
AM4N-Z
Body dimensions
31.75x20.32x10.16mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
Gross weight12.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM4N-0505SH50Z
14 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
Net price for quantities from 30 pcs - 17.01 USDGross price for quantities from 30 pcs - 17.01 USD
Net price for quantities from 100 pcs - 16.62 USDGross price for quantities from 100 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs