+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM4TW-2405S-VZ

Converter: DC/DC; 4W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 800mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM4TW-2405S-VZ
TME Symbol:
AM4TW-2405S-VZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.8A
Case
DIP24
Manufacturer series
AM4TW-VZ
Body dimensions
31.75x20.32x10.16mm
Efficiency
71%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM4TW-2405S-VZ
2 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
Net price for quantities from 20 pcs - 11.72 USDGross price for quantities from 20 pcs - 11.72 USD
Net price for quantities from 100 pcs - 11.36 USDGross price for quantities from 100 pcs - 11.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs