+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM4TW-2415S-RZ

Converter: DC/DC; 4W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 265mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM4TW-2415S-RZ
TME Symbol:
AM4TW-2415S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
265mA
Case
DIP24
Manufacturer series
AM4TW-RZ
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight15.947 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM4TW-2415S-RZ
0 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 16.69 USDGross price for quantities from 5 pcs - 16.69 USD
Net price for quantities from 25 pcs - 16.32 USDGross price for quantities from 25 pcs - 16.32 USD
Net price for quantities from 100 pcs - 16.05 USDGross price for quantities from 100 pcs - 16.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.