+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM4TW-4805D-RZ

Converter: DC/DC; 4W; Uin: 18÷72VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM4TW-4805D-RZ
TME Symbol:
AM4TW-4805D-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4W
Input voltage
18...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.4A
Output current 2
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
AM4TW-RZ
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM4TW-4805D-RZ
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.