+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM50E-2412SZ

Converter: DC/DC; 50W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 4167mA; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM50E-2412SZ
TME Symbol:
AM50E-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
50W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
4.167A
Mounting
THT
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM50E-2412SZ
0 in TME stock
Net price for quantities from 10 pcs - 75.32 USDGross price for quantities from 10 pcs - 75.32 USD
No. of pieces (Multiplicity: 1)