+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM50EW-2405SLPZ

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 5VDC; Iin: 2289mA; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM50EW-2405SLPZ
TME Symbol:
AM50EW-2405SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
5V DC
Input current
2289mA
Output current
10A
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight38.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM50EW-2405SLPZ
1 in TME stock
Net price for quantities from 1 pcs - 28.24 USDGross price for quantities from 1 pcs - 28.24 USD
Net price for quantities from 10 pcs - 26.42 USDGross price for quantities from 10 pcs - 26.42 USD
Net price for quantities from 19 pcs - 24.60 USDGross price for quantities from 19 pcs - 24.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.