+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM5T-2418SH35Z

Converter: DC/DC; 5W; Uout: 18VDC; DIP24; THT; AM5T-Z; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM5T-2418SH35Z
TME Symbol:
AM5T-2418SH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Output voltage
18V DC
Case
DIP24
Mounting
THT
Manufacturer series
AM5T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5T-2418SH35Z
0 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 10 pcs - 17.77 USDGross price for quantities from 10 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.