+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM5T-4803SZ

Converter: DC/DC; 4.3W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 1.3A

Manufacturer: AIMTEC

Manufacturer part number:
AM5T-4803SZ
TME Symbol:
AM5T-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4.3W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
1.3A
Case
DIP24
Manufacturer series
AM5T-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5T-4803SZ
0 in TME stock
Net price for quantities from 1 pcs - 15.37 USDGross price for quantities from 1 pcs - 15.37 USD
Net price for quantities from 5 pcs - 14.81 USDGross price for quantities from 5 pcs - 14.81 USD
Net price for quantities from 25 pcs - 14.47 USDGross price for quantities from 25 pcs - 14.47 USD
Net price for quantities from 100 pcs - 14.24 USDGross price for quantities from 100 pcs - 14.24 USD
No. of pieces (Multiplicity: 1)