+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM5TW-2412SZ

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 410mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM5TW-2412SZ
TME Symbol:
AM5TW-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.41A
Case
DIP24
Manufacturer series
AM5TW-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight15.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5TW-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 15.80 USDGross price for quantities from 5 pcs - 15.80 USD
Net price for quantities from 25 pcs - 15.44 USDGross price for quantities from 25 pcs - 15.44 USD
Net price for quantities from 100 pcs - 15.21 USDGross price for quantities from 100 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.