+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM5TW-2415S-VZ

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 330mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM5TW-2415S-VZ
TME Symbol:
AM5TW-2415S-VZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.33A
Case
DIP24
Manufacturer series
AM5TW-VZ
Body dimensions
31.8x20.3x10.2mm
Efficiency
74%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5TW-2415S-VZ
7 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 5 pcs - 15.32 USDGross price for quantities from 5 pcs - 15.32 USD
Net price for quantities from 20 pcs - 15.07 USDGross price for quantities from 20 pcs - 15.07 USD
Net price for quantities from 100 pcs - 14.69 USDGross price for quantities from 100 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs