+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM5TW-2424SZ

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 200mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM5TW-2424SZ
TME Symbol:
AM5TW-2424SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.2A
Case
DIP24
Manufacturer series
AM5TW-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5TW-2424SZ
0 in TME stock
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.