+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM60EW-2412DZ-K

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM60EW-2412DZ-K
TME Symbol:
AM60EW-2412DZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
AM60EW-Z
Efficiency
91%
Operating temperature
-40...75°C
Insulation voltage
1.6kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM60EW-2412DZ-K
0 in TME stock
Net price for quantities from 10 pcs - 85.06 USDGross price for quantities from 10 pcs - 85.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.