+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM60EW-4828SLPZ

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 28VDC; Iout: 2143mA; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM60EW-4828SLPZ
TME Symbol:
AM60EW-4828SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
28V DC
Output current
2143mA
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
93%
Operating temperature
-40...80°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight36.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM60EW-4828SLPZ
4 in TME stock
Net price for quantities from 1 pcs - 28.95 USDGross price for quantities from 1 pcs - 28.95 USD
Net price for quantities from 10 pcs - 27.96 USDGross price for quantities from 10 pcs - 27.96 USD
Net price for quantities from 19 pcs - 26.95 USDGross price for quantities from 19 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.