+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM60QB-11048SH30TT

Converter: DC/DC; 60W; Uin: 14÷160VDC; Uout: 48VDC; Iout: 1.25A; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM60QB-11048SH30TT
TME Symbol:
AM60QB-11048SH30TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
14...160V DC
Output voltage
48V DC
Output current
1.25A
Case
Quarter Brick
Mounting
THT
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM60QB-11048SH30TT
0 in TME stock
Net price for quantities from 11 pcs - 116.67 USDGross price for quantities from 11 pcs - 116.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.