+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM60U-2405SZ

Converter: DC/DC; 60W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 12A; AM60U-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM60U-2405SZ
TME Symbol:
AM60U-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
12A
Manufacturer series
AM60U-Z
Body dimensions
50.81x50.81x10.14mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x2"
Dimensions
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM60U-2405SZ
0 in TME stock
Net price for quantities from 1 pcs - 71.98 USDGross price for quantities from 1 pcs - 71.98 USD
Net price for quantities from 5 pcs - 69.86 USDGross price for quantities from 5 pcs - 69.86 USD
Net price for quantities from 25 pcs - 68.26 USDGross price for quantities from 25 pcs - 68.26 USD
Net price for quantities from 100 pcs - 67.18 USDGross price for quantities from 100 pcs - 67.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.