+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM60U-4803SZ-K

Converter: DC/DC; 60W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 14A; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM60U-4803SZ-K
TME Symbol:
AM60U-4803SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
14A
Mounting
THT
Manufacturer series
AM60U-Z
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM60U-4803SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 80.46 USDGross price for quantities from 1 pcs - 80.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.