+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6C-2409SLPZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 9VDC; Iout: 667mA; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM6C-2409SLPZ
TME Symbol:
AM6C-2409SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
9V DC
Output current
0.667A
Mounting
THT
Manufacturer series
AM6C-LPZ
Body dimensions
25.4x25.4x11.8mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6C-2409SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 19 pcs - 6.33 USDGross price for quantities from 19 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.