+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6C-2415DLPZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM6C-2415DLPZ
TME Symbol:
AM6C-2415DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
AM6C-LPZ
Body dimensions
25.4x25.4x11.8mm, 25.4x25.4x12mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV, 1.5kV DC
Number of outputs
2
Dimensions
25.4x25.4x12mm
Gross weight11.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6C-2415DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
Net price for quantities from 19 pcs - 8.29 USDGross price for quantities from 19 pcs - 8.29 USD
Net price for quantities from 57 pcs - 7.76 USDGross price for quantities from 57 pcs - 7.76 USD
Net price for quantities from 114 pcs - 7.22 USDGross price for quantities from 114 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)