+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6C-4803S-NZ

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 1.5A; 1"x1"

Manufacturer: AIMTEC

Manufacturer part number:
AM6C-4803S-NZ
TME Symbol:
AM6C-4803S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
1.5A
Manufacturer series
AM6C-NZ
Body dimensions
25.4x25.4x11.7mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Power consumption without load
<0.12W
Dimensions
1"x1"
Dimensions
Gross weight11.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6C-4803S-NZ
2 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD
Net price for quantities from 25 pcs - 8.81 USDGross price for quantities from 25 pcs - 8.81 USD
Net price for quantities from 100 pcs - 8.64 USDGross price for quantities from 100 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts