+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6C-4824D-NZ

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 24VDC; Uout2: -24VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM6C-4824D-NZ
TME Symbol:
AM6C-4824D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.125A
Output current 2
125mA
Manufacturer series
AM6C-NZ
Body dimensions
25.4x25.4x11.7mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Power consumption without load
<0.12W
Dimensions
1"x1"
Dimensions
Gross weight12.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6C-4824D-NZ
5 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 5 pcs - 6.52 USDGross price for quantities from 5 pcs - 6.52 USD
Net price for quantities from 25 pcs - 6.37 USDGross price for quantities from 25 pcs - 6.37 USD
Net price for quantities from 100 pcs - 6.25 USDGross price for quantities from 100 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts