+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6CW-2403SH30EZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 1.5A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-2403SH30EZ
TME Symbol:
AM6CW-2403SH30EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
1.5A
Case
DIP24
Body dimensions
25.4x25.4x10.7mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
1
Gross weight14.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6CW-2403SH30EZ
0 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 10 pcs - 13.43 USDGross price for quantities from 10 pcs - 13.43 USD
Net price for quantities from 20 pcs - 12.51 USDGross price for quantities from 20 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs