+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6CW-2409D-NZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 9VDC; Uout2: -9VDC; OUT: 2

Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-2409D-NZ
TME Symbol:
AM6CW-2409D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.333A
Output current 2
333mA
Manufacturer series
AM6CW-NZ
Body dimensions
25.4x25.4x11.7mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Power consumption without load
<0.12W
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight12.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6CW-2409D-NZ
2 in TME stock
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 5 pcs - 11.75 USDGross price for quantities from 5 pcs - 11.75 USD
Net price for quantities from 19 pcs - 11.40 USDGross price for quantities from 19 pcs - 11.40 USD
Net price for quantities from 95 pcs - 11.13 USDGross price for quantities from 95 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 19 pcs