+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-0505SH30Z

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 1.2A; SIP8; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM6G-0505SH30Z
TME Symbol:
AM6G-0505SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
1.2A
Case
SIP8
Mounting
THT
Manufacturer series
AM6G-Z
Body dimensions
21.85x9.2x11.18mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6G-0505SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 5 pcs - 15.79 USDGross price for quantities from 5 pcs - 15.79 USD
Net price for quantities from 20 pcs - 15.43 USDGross price for quantities from 20 pcs - 15.43 USD
Net price for quantities from 100 pcs - 15.18 USDGross price for quantities from 100 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.