+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-1203SLPZ

Converter: DC/DC; 4.45W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 1.35A


Manufacturer: AIMTEC

Manufacturer part number:
AM6G-1203SLPZ
TME Symbol:
AM6G-1203SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4.45W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
1.35A
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6G-1203SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 23 pcs - 5.63 USDGross price for quantities from 23 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.