+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-1205SLPZ

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 5VDC; Iin: 625mA; Iout: 1.2A


Manufacturer: AIMTEC

Manufacturer part number:
AM6G-1205SLPZ
TME Symbol:
AM6G-1205SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
5V DC
Input current
625mA
Output current
1.2A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight4.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6G-1205SLPZ
8 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.