+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-2412DZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM6G-2412DZ
TME Symbol:
AM6G-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
AM6G-Z
Body dimensions
21.9x9.2x11.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6G-2412DZ
0 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 20 pcs - 17.20 USDGross price for quantities from 20 pcs - 17.20 USD
Net price for quantities from 40 pcs - 16.01 USDGross price for quantities from 40 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)