+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-2415SNZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 400mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM6G-2415SNZ
TME Symbol:
AM6G-2415SNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
AM6G-NZ
Body dimensions
22x9.5x12mm
Efficiency
87%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight4.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6G-2415SNZ
18 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 22 pcs - 8.37 USDGross price for quantities from 22 pcs - 8.37 USD
Net price for quantities from 110 pcs - 8.19 USDGross price for quantities from 110 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs