+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6G-4815SLPZ

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 15VDC; Iin: 146mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM6G-4815SLPZ
TME Symbol:
AM6G-4815SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
15V DC
Input current
146mA
Output current
0.4A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight4.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6G-4815SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 22 pcs - 5.64 USDGross price for quantities from 22 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.