+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6GH-2405SLPZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Iin: 305mA; Iout: 1.2A


Manufacturer: AIMTEC

Manufacturer part number:
AM6GH-2405SLPZ
TME Symbol:
AM6GH-2405SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Input current
305mA
Output current
1.2A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight4.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6GH-2405SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 22 pcs - 5.90 USDGross price for quantities from 22 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs