+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6GH-4805SZ

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1.2A; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM6GH-4805SZ
TME Symbol:
AM6GH-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1.2A
Case
SIP8
Manufacturer series
AM6GH-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6GH-4805SZ
0 in TME stock
Net price for quantities from 20 pcs - 19.47 USDGross price for quantities from 20 pcs - 19.47 USD
No. of pieces (Multiplicity: 20)