+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6GH-4809SZ

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 9VDC; SIP8; THT; AM6GH-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM6GH-4809SZ
TME Symbol:
AM6GH-4809SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
9V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM6GH-Z
Body dimensions
21.9x9.2x11.1mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6GH-4809SZ
0 in TME stock
Net price for quantities from 1 pcs - 23.97 USDGross price for quantities from 1 pcs - 23.97 USD
Net price for quantities from 10 pcs - 22.52 USDGross price for quantities from 10 pcs - 22.52 USD
Net price for quantities from 20 pcs - 21.07 USDGross price for quantities from 20 pcs - 21.07 USD
Net price for quantities from 40 pcs - 19.62 USDGross price for quantities from 40 pcs - 19.62 USD
No. of pieces (Multiplicity: 1)