+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6O-2412SNZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 500mA; 500V

Manufacturer: AIMTEC

Manufacturer part number:
AM6O-2412SNZ
TME Symbol:
AM6O-2412SNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.5A
Manufacturer series
AM6O-NZ
Body dimensions
31.6x18.1x6.1mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
0.5kV
Number of outputs
1
Dimensions
1.2"x0.8"
Gross weight3.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6O-2412SNZ
4 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 10.69 USDGross price for quantities from 5 pcs - 10.69 USD
Net price for quantities from 25 pcs - 10.52 USDGross price for quantities from 25 pcs - 10.52 USD
Net price for quantities from 100 pcs - 10.28 USDGross price for quantities from 100 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts