+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6Q-2412DZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM6Q-2412DZ
TME Symbol:
AM6Q-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Manufacturer series
AM6Q-Z
Body dimensions
44.5x28x7mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
0.5kV DC
Dimensions
1.7"x1.1"
Dimensions
Gross weight22.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6Q-2412DZ
8 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 5 pcs - 17.69 USDGross price for quantities from 5 pcs - 17.69 USD
Net price for quantities from 25 pcs - 17.35 USDGross price for quantities from 25 pcs - 17.35 USD
Net price for quantities from 100 pcs - 16.94 USDGross price for quantities from 100 pcs - 16.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts