+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6Q-2412SZ

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 500mA; AM6Q-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM6Q-2412SZ
TME Symbol:
AM6Q-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.5A
Manufacturer series
AM6Q-Z
Body dimensions
44.5x28x7mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
0.5kV DC
Dimensions
1.7"x1.1"
Dimensions
Gross weight21.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6Q-2412SZ
10 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 8 pcs - 10.83 USDGross price for quantities from 8 pcs - 10.83 USD
Net price for quantities from 24 pcs - 10.62 USDGross price for quantities from 24 pcs - 10.62 USD
Net price for quantities from 96 pcs - 10.41 USDGross price for quantities from 96 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 8 pcs