+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6T-0505DZ

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6T-0505DZ
TME Symbol:
AM6T-0505DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP24
Manufacturer series
AM6T-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight16.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6T-0505DZ
0 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 5 pcs - 36.81 USDGross price for quantities from 5 pcs - 36.81 USD
Net price for quantities from 25 pcs - 35.97 USDGross price for quantities from 25 pcs - 35.97 USD
Net price for quantities from 100 pcs - 35.16 USDGross price for quantities from 100 pcs - 35.16 USD
No. of pieces (Multiplicity: 1)