+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6T-0509SEZ

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 9VDC; Iout: 667mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6T-0509SEZ
TME Symbol:
AM6T-0509SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
9V DC
Output current
0.667A
Case
DIP24
Body dimensions
32.2x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight16.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6T-0509SEZ
0 in TME stock
Net price for quantities from 1 pcs - 14.66 USDGross price for quantities from 1 pcs - 14.66 USD
Net price for quantities from 10 pcs - 13.69 USDGross price for quantities from 10 pcs - 13.69 USD
Net price for quantities from 19 pcs - 11.93 USDGross price for quantities from 19 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.