+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6T-4803S-NZ

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 1.5A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6T-4803S-NZ
TME Symbol:
AM6T-4803S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
1.5A
Case
DIP24
Manufacturer series
AM6T-NZ
Body dimensions
32x20x10.8mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Power consumption without load
<0.1W
Number of outputs
1
Dimensions
Gross weight12.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6T-4803S-NZ
2 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts