+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6T-4809DH35Z

Converter: DC/DC; 6W; Uin: 36÷72VDC; Uout: 9VDC; Uout2: -9VDC; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6T-4809DH35Z
TME Symbol:
AM6T-4809DH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...72V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.333A
Output current 2
333mA
Case
DIP24
Mounting
THT
Manufacturer series
AM6T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
3.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6T-4809DH35Z
0 in TME stock
Net price for quantities from 1 pcs - 20.76 USDGross price for quantities from 1 pcs - 20.76 USD
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
Net price for quantities from 10 pcs - 18.25 USDGross price for quantities from 10 pcs - 18.25 USD
Net price for quantities from 20 pcs - 16.99 USDGross price for quantities from 20 pcs - 16.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.