+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6T-4812DLPZ

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6T-4812DLPZ
TME Symbol:
AM6T-4812DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Body dimensions
32x20x10.8mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Application
industry
Conform to the norm
CE
Gross weight11.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6T-4812DLPZ
5 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.