+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2405SH35Z

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.2A; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2405SH35Z
TME Symbol:
AM6TW-2405SH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP24
Manufacturer series
AM6TW-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight16.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2405SH35Z
6 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 5 pcs - 16.34 USDGross price for quantities from 5 pcs - 16.34 USD
Net price for quantities from 30 pcs - 15.97 USDGross price for quantities from 30 pcs - 15.97 USD
Net price for quantities from 100 pcs - 15.72 USDGross price for quantities from 100 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs