+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2407DZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: -7.2VDC; Uout2: 7.2VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2407DZ
TME Symbol:
AM6TW-2407DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
-7.2V DC
Output voltage 2
7.2V DC
Output current
-410mA
Output current 2
0.41A
Case
DIP24
Mounting
THT
Manufacturer series
AM6TW-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2407DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 5 pcs - 20.20 USDGross price for quantities from 5 pcs - 20.20 USD
Net price for quantities from 30 pcs - 19.73 USDGross price for quantities from 30 pcs - 19.73 USD
Net price for quantities from 100 pcs - 19.42 USDGross price for quantities from 100 pcs - 19.42 USD