+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2409S-RZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 9VDC; Iout: 660mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2409S-RZ
TME Symbol:
AM6TW-2409S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
9V DC
Output current
0.66A
Case
DIP24
Manufacturer series
AM6TW-RZ
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2409S-RZ
0 in TME stock
Net price for quantities from 1 pcs - 19.90 USDGross price for quantities from 1 pcs - 19.90 USD
Net price for quantities from 5 pcs - 18.70 USDGross price for quantities from 5 pcs - 18.70 USD
Net price for quantities from 10 pcs - 17.49 USDGross price for quantities from 10 pcs - 17.49 USD
Net price for quantities from 20 pcs - 16.29 USDGross price for quantities from 20 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.