+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2412DH30-NZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2412DH30-NZ
TME Symbol:
AM6TW-2412DH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP24
Manufacturer series
AM6TW-NZ
Body dimensions
31.6x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Power consumption without load
<0.12W
Number of outputs
2
Dimensions
Gross weight12.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2412DH30-NZ
0 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 5 pcs - 12.45 USDGross price for quantities from 5 pcs - 12.45 USD
Net price for quantities from 25 pcs - 12.16 USDGross price for quantities from 25 pcs - 12.16 USD
Net price for quantities from 100 pcs - 12.05 USDGross price for quantities from 100 pcs - 12.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.