+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2412SH30-NZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 500mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2412SH30-NZ
TME Symbol:
AM6TW-2412SH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP24
Manufacturer series
AM6TW-NZ
Body dimensions
31.6x20.3x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Power consumption without load
<0.12W
Number of outputs
1
Dimensions
Gross weight12.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2412SH30-NZ
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 5 pcs - 13.35 USDGross price for quantities from 5 pcs - 13.35 USD
Net price for quantities from 30 pcs - 13.16 USDGross price for quantities from 30 pcs - 13.16 USD
Net price for quantities from 105 pcs - 12.78 USDGross price for quantities from 105 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs