+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2415D-NZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2415D-NZ
TME Symbol:
AM6TW-2415D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Manufacturer series
AM6TW-NZ
Body dimensions
32x20x10.8mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Power consumption without load
<0.12W
Number of outputs
2
Dimensions
Gross weight11.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2415D-NZ
0 in TME stock
Net price for quantities from 1 pcs - 14.01 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 13.62 USD
Net price for quantities from 30 pcs - 13.34 USDGross price for quantities from 30 pcs - 13.34 USD
Net price for quantities from 105 pcs - 13.03 USDGross price for quantities from 105 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs