+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2415DZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2415DZ
TME Symbol:
AM6TW-2415DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Manufacturer series
AM6TW-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight17.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2415DZ
10 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 5 pcs - 19.32 USDGross price for quantities from 5 pcs - 19.32 USD
Net price for quantities from 20 pcs - 18.87 USDGross price for quantities from 20 pcs - 18.87 USD
Net price for quantities from 100 pcs - 18.58 USDGross price for quantities from 100 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs