+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-2424D-NZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: -24VDC; Uout2: 24VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2424D-NZ
TME Symbol:
AM6TW-2424D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
-24V DC
Output voltage 2
24V DC
Output current
-125mA
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
AM6TW-NZ
Body dimensions
32x20x10.8mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2424D-NZ
0 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
Net price for quantities from 30 pcs - 13.69 USDGross price for quantities from 30 pcs - 13.69 USD
Net price for quantities from 105 pcs - 13.28 USDGross price for quantities from 105 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)