+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-4805D-NZ

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-4805D-NZ
TME Symbol:
AM6TW-4805D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP24
Manufacturer series
AM6TW-NZ
Body dimensions
32x20x10.8mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Power consumption without load
<0.12W
Number of outputs
2
Dimensions
Gross weight11.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-4805D-NZ
0 in TME stock
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Net price for quantities from 5 pcs - 16.70 USDGross price for quantities from 5 pcs - 16.70 USD
Net price for quantities from 25 pcs - 16.35 USDGross price for quantities from 25 pcs - 16.35 USD
Net price for quantities from 100 pcs - 16.17 USDGross price for quantities from 100 pcs - 16.17 USD
No. of pieces (Multiplicity: 1)