+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6TW-4809SZ

Converter: DC/DC; 6W; Uin: 18÷72VDC; Uout: 9VDC; Iout: 660mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-4809SZ
TME Symbol:
AM6TW-4809SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
18...72V DC
Output voltage
9V DC
Output current
0.66A
Case
DIP24
Manufacturer series
AM6TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-4809SZ
0 in TME stock
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
Net price for quantities from 5 pcs - 18.73 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 10 pcs - 17.53 USDGross price for quantities from 10 pcs - 17.53 USD
Net price for quantities from 20 pcs - 16.32 USDGross price for quantities from 20 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.