+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM8T-4815SZ

Converter: DC/DC; 8W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 535mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM8T-4815SZ
TME Symbol:
AM8T-4815SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
535mA
Case
DIP24
Manufacturer series
AM8T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8T-4815SZ
0 in TME stock
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 5 pcs - 22.15 USDGross price for quantities from 5 pcs - 22.15 USD
Net price for quantities from 10 pcs - 20.72 USDGross price for quantities from 10 pcs - 20.72 USD
Net price for quantities from 20 pcs - 19.29 USDGross price for quantities from 20 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)